Part Details for HD74LV10ARPEL by Renesas Electronics Corporation
Overview of HD74LV10ARPEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for HD74LV10ARPEL
HD74LV10ARPEL CAD Models
HD74LV10ARPEL Part Data Attributes:
|
HD74LV10ARPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV10ARPEL
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74LV10ARPEL
This table gives cross-reference parts and alternative options found for HD74LV10ARPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV10ARPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV10ADE4 | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | HD74LV10ARPEL vs SN74LV10ADE4 |
935177130118 | IC LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Gate | NXP Semiconductors | HD74LV10ARPEL vs 935177130118 |
SN74LV10ADG4 | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | HD74LV10ARPEL vs SN74LV10ADG4 |
SN74LV10ADRG4 | 3-ch, 3-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | HD74LV10ARPEL vs SN74LV10ADRG4 |
SN74LV10ADR | 3-ch, 3-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | HD74LV10ARPEL vs SN74LV10ADR |
SN74LV10AD | 3-ch, 3-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | HD74LV10ARPEL vs SN74LV10AD |
N74LV10D-T | IC LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | HD74LV10ARPEL vs N74LV10D-T |
N74LV10D | IC LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | HD74LV10ARPEL vs N74LV10D |