Part Details for HD74LV123AT by Hitachi Ltd
Overview of HD74LV123AT by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for HD74LV123AT
HD74LV123AT CAD Models
HD74LV123AT Part Data Attributes
|
HD74LV123AT
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LV123AT
Hitachi Ltd
Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16, TTP-16DA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74LV123AT
This table gives cross-reference parts and alternative options found for HD74LV123AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV123AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV123ATPWRG4Q1 | Automotive Catalog Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125 | Texas Instruments | HD74LV123AT vs SN74LV123ATPWRG4Q1 |
HD74LV221ATELL | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | Renesas Electronics Corporation | HD74LV123AT vs HD74LV221ATELL |
SN74LV221APWG4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | HD74LV123AT vs SN74LV221APWG4 |
74VHC123AFT(BE) | Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16 | Toshiba America Electronic Components | HD74LV123AT vs 74VHC123AFT(BE) |
SN74LV123APWRE4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | HD74LV123AT vs SN74LV123APWRE4 |
SN74LV221APWRE4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | HD74LV123AT vs SN74LV221APWRE4 |
TC74VHC123AFT(ELKM | IC AHC/VHC/H/U/V SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | HD74LV123AT vs TC74VHC123AFT(ELKM |
HD74LV221ATELL-E | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | Renesas Electronics Corporation | HD74LV123AT vs HD74LV221ATELL-E |
SN74LV221APW | DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 | Texas Instruments | HD74LV123AT vs SN74LV221APW |
SN74LV221AQPWRG4Q1 | Automotive Catalog Dual Monostable Multivibrators 16-TSSOP -40 to 125 | Texas Instruments | HD74LV123AT vs SN74LV221AQPWRG4Q1 |