Part Details for HD74LV125ARPEL by Renesas Electronics Corporation
Overview of HD74LV125ARPEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV125ARPEL
HD74LV125ARPEL CAD Models
HD74LV125ARPEL Part Data Attributes:
|
HD74LV125ARPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV125ARPEL
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74LV125ARPEL
This table gives cross-reference parts and alternative options found for HD74LV125ARPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV125ARPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC125D,112 | 74AHC125; 74AHCT125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | HD74LV125ARPEL vs 74AHC125D,112 |
74AHC125D | Bus Driver, AHC/VHC/H/U/V Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | HD74LV125ARPEL vs 74AHC125D |
74AHC125D | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | NXP Semiconductors | HD74LV125ARPEL vs 74AHC125D |
74AHC125D-Q100,118 | 74AHC125-Q100; 74AHCT125-Q100 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | HD74LV125ARPEL vs 74AHC125D-Q100,118 |
HD74LV125ARP | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DNV | Renesas Electronics Corporation | HD74LV125ARPEL vs HD74LV125ARP |
SN74LV125ADR | 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | HD74LV125ARPEL vs SN74LV125ADR |
74AHC125D,112 | 74AHC(T)125 - Quad buffer/line driver; 3-state SOIC 14-Pin | NXP Semiconductors | HD74LV125ARPEL vs 74AHC125D,112 |
SN74AHC125MDREP | Enhanced product 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SOIC -55 to 125 | Texas Instruments | HD74LV125ARPEL vs SN74AHC125MDREP |
SN74LV125ADG4 | 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | HD74LV125ARPEL vs SN74LV125ADG4 |
SN74LV125ADE4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 125 | Texas Instruments | HD74LV125ARPEL vs SN74LV125ADE4 |