Part Details for HD74LV132AFPEL-E by Renesas Electronics Corporation
Overview of HD74LV132AFPEL-E by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HD74LV132AFPEL-E
HD74LV132AFPEL-E CAD Models
HD74LV132AFPEL-E Part Data Attributes
|
HD74LV132AFPEL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV132AFPEL-E
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.06 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 17.5 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74LV132AFPEL-E
This table gives cross-reference parts and alternative options found for HD74LV132AFPEL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV132AFPEL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC132MX | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | HD74LV132AFPEL-E vs 74VHC132MX |
SN74AHC00NSR | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SO -40 to 125 | Texas Instruments | HD74LV132AFPEL-E vs SN74AHC00NSR |
MC74VHC132DR2 | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | HD74LV132AFPEL-E vs MC74VHC132DR2 |
74VHC132M | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14, Gate | Texas Instruments | HD74LV132AFPEL-E vs 74VHC132M |
74VHC132MX | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | HD74LV132AFPEL-E vs 74VHC132MX |
MC74VHC00MR2 | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | HD74LV132AFPEL-E vs MC74VHC00MR2 |
HD74LV132ARP | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SO-14 | Hitachi Ltd | HD74LV132AFPEL-E vs HD74LV132ARP |
MC74VHC00DR2 | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | HD74LV132AFPEL-E vs MC74VHC00DR2 |
MC74VHC132D | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | HD74LV132AFPEL-E vs MC74VHC132D |
74LVX132M | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | HD74LV132AFPEL-E vs 74LVX132M |