Part Details for HD74LV161ARP by Hitachi Ltd
Overview of HD74LV161ARP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HD74LV161ARP
HD74LV161ARP CAD Models
HD74LV161ARP Part Data Attributes:
|
HD74LV161ARP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LV161ARP
Hitachi Ltd
Binary Counter, Synchronous, Up Direction, CMOS, PDSO16, FP-16DN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 50000000 Hz | |
Max I(ol) | 0.006 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HD74LV161ARP
This table gives cross-reference parts and alternative options found for HD74LV161ARP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV161ARP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV163ANSRG4 | 4-Bit Synchronous Binary Counters 16-SO -40 to 85 | Texas Instruments | HD74LV161ARP vs SN74LV163ANSRG4 |
HD74LV163ARP | Binary Counter, LV/LV-A/LVX/H Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, FP-16DN | Hitachi Ltd | HD74LV161ARP vs HD74LV163ARP |
HD74LV163AFPEL | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, FP-16DAV | Renesas Electronics Corporation | HD74LV161ARP vs HD74LV163AFPEL |
SN74LV161ANSE4 | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | HD74LV161ARP vs SN74LV161ANSE4 |
HD74LV161AFP-EL | Binary Counter, PDSO16, FP-16DA | Hitachi Ltd | HD74LV161ARP vs HD74LV161AFP-EL |
TC74VHC163F | IC AHC/VHC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Counter | Toshiba America Electronic Components | HD74LV161ARP vs TC74VHC163F |
SN74LV161ANSR | 4-Bit Synchronous Binary Counters 16-SO -40 to 85 | Texas Instruments | HD74LV161ARP vs SN74LV161ANSR |
HD74LV163AFP | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, FP-16DAV | Renesas Electronics Corporation | HD74LV161ARP vs HD74LV163AFP |
HD74LV161ARP-EL | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOP-16 | Renesas Electronics Corporation | HD74LV161ARP vs HD74LV161ARP-EL |
HD74LV161FP | Binary Counter, LV/LV-A/LVX/H Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, EIAJ, SOP-16 | Hitachi Ltd | HD74LV161ARP vs HD74LV161FP |