Part Details for HD74LV1GW04ACME by Renesas Electronics Corporation
Overview of HD74LV1GW04ACME by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HD74LV1GW04ACME
HD74LV1GW04ACME CAD Models
HD74LV1GW04ACME Part Data Attributes:
|
HD74LV1GW04ACME
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV1GW04ACME
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, SC-88, CMPAK-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.006 A | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for HD74LV1GW04ACME
This table gives cross-reference parts and alternative options found for HD74LV1GW04ACME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV1GW04ACME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G32FZ4-7 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | HD74LV1GW04ACME vs 74LVC1G32FZ4-7 |
74LVC1G02GM,115 | 74LVC1G02 - Single 2-input NOR gate@en-us SON 6-Pin | Nexperia | HD74LV1GW04ACME vs 74LVC1G02GM,115 |
74LVC2G14GW/C,125 | 74LVC2G14 - Dual inverting Schmitt trigger with 5 V tolerant input TSSOP 6-Pin | NXP Semiconductors | HD74LV1GW04ACME vs 74LVC2G14GW/C,125 |
NC7SZ332L6X | TinyLogic UHS 3-Input OR Gate, 5000-REEL | onsemi | HD74LV1GW04ACME vs NC7SZ332L6X |
74AUP2G07GW,125 | 74AUP2G07 - Low-power dual buffer with open-drain output@en-us | Nexperia | HD74LV1GW04ACME vs 74AUP2G07GW,125 |
NC7S08L6X | TinyLogic HS 2-Input AND Gate, 5000-REEL | onsemi | HD74LV1GW04ACME vs NC7S08L6X |
NC7WP04L6X | Inverter, P Series, 2-Func, 1-Input, CMOS, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | HD74LV1GW04ACME vs NC7WP04L6X |
NC7SZ10L6X | TinyLogic UHS 3-Input NAND Gate, 5000-REEL | onsemi | HD74LV1GW04ACME vs NC7SZ10L6X |
74AUP1G17GF | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | HD74LV1GW04ACME vs 74AUP1G17GF |
HD74LV1GWU04ACME | LV/LV-A/LVX/H SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, SC-88, CMPAK-6 | Renesas Electronics Corporation | HD74LV1GW04ACME vs HD74LV1GWU04ACME |