Logic
HD74LV20AT
Description: NAND Gate, LV/LV-A/LVX/H Series, 2-Func, 4-Input, CMOS, PDSO14, TSSOP-14

Overview of HD74LV20AT by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74LV20AT by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LV20AT by Hitachi Ltd

HD74LV20AT
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.006 A
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
18.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. HD74LV20AT
    Hitachi Ltd
    NAND Gate, LV/LV-A/LVX/H Series, 2-Func, 4-Input, CMOS, PDSO14, TSSOP-14
    VS

Alternate Parts for HD74LV20AT

This table gives cross-reference parts and alternative options found for HD74LV20AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV20AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LV20ATELL LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation HD74LV20AT vs HD74LV20ATELL
SN74LV20APWRE4 Dual 4-Input Positive-NAND Gate 14-TSSOP -40 to 85 Texas Instruments HD74LV20AT vs SN74LV20APWRE4
SN74LV20APW 2-ch, 4-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 85 Texas Instruments HD74LV20AT vs SN74LV20APW
SN74LV20APWTG4 LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments HD74LV20AT vs SN74LV20APWTG4
SN74LV20APWR 2-ch, 4-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 85 Texas Instruments HD74LV20AT vs SN74LV20APWR
SN74LV20APWE4 LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments HD74LV20AT vs SN74LV20APWE4
SN74LV20APWTE4 LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments HD74LV20AT vs SN74LV20APWTE4
Part Number Description Manufacturer Compare
SN74LV20APWTE4 LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments HD74LV20AT vs SN74LV20APWTE4
SN74LV20APWR 2-ch, 4-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 85 Texas Instruments HD74LV20AT vs SN74LV20APWR
SN74LV20APWTG4 LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments HD74LV20AT vs SN74LV20APWTG4
SN74LV20APW 2-ch, 4-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 85 Texas Instruments HD74LV20AT vs SN74LV20APW
HD74LV20ATELL-E LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation HD74LV20AT vs HD74LV20ATELL-E
SN74LV20APWE4 LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments HD74LV20AT vs SN74LV20APWE4
SN74LV20APWRE4 Dual 4-Input Positive-NAND Gate 14-TSSOP -40 to 85 Texas Instruments HD74LV20AT vs SN74LV20APWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LV20AT by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LV20AT by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74LV20AT would you like to use for your alert(s)?
  • Please alert me when HD74LV20AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LV20AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LV20AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LV20AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LV20AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LV20AT by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: