Logic
HD74LV32ATELL
Renesas Electronics Corporation
Description: LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14

Overview of HD74LV32ATELL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74LV32ATELL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LV32ATELL by Renesas Electronics Corporation

HD74LV32ATELL
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.006 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
19 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. HD74LV32ATELL
    Renesas Electronics Corporation
    LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14
    VS

Alternate Parts for HD74LV32ATELL

This table gives cross-reference parts and alternative options found for HD74LV32ATELL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV32ATELL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV32APWRE4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments HD74LV32ATELL vs SN74LV32APWRE4
SN74LV32APWRG4 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 125 Texas Instruments HD74LV32ATELL vs SN74LV32APWRG4
V62/04693-02XE Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -55 to 125 Texas Instruments HD74LV32ATELL vs V62/04693-02XE
SN74LV32APWG4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments HD74LV32ATELL vs SN74LV32APWG4
SN74LV32APWLE Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 125 Texas Instruments HD74LV32ATELL vs SN74LV32APWLE
SN74LV32ATPWREP Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 105 Texas Instruments HD74LV32ATELL vs SN74LV32ATPWREP
SN74LV32APWTE4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments HD74LV32ATELL vs SN74LV32APWTE4
SN74LV32APWR 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 125 Texas Instruments HD74LV32ATELL vs SN74LV32APWR
HD74LV32ATELL-E LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation HD74LV32ATELL vs HD74LV32ATELL-E
SN74LV32APWT 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 125 Texas Instruments HD74LV32ATELL vs SN74LV32APWT
Part Number Description Manufacturer Compare
SN74LV32APWTE4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments HD74LV32ATELL vs SN74LV32APWTE4
SN74LV32ATPWRQ1 Automotive Catalog Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 105 Texas Instruments HD74LV32ATELL vs SN74LV32ATPWRQ1
SN74LV32ATPWREP Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 105 Texas Instruments HD74LV32ATELL vs SN74LV32ATPWREP
SN74LV32APWR 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 125 Texas Instruments HD74LV32ATELL vs SN74LV32APWR
SN74LV32AMPWREP Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -55 to 125 Texas Instruments HD74LV32ATELL vs SN74LV32AMPWREP
SN74LV32APWT 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 125 Texas Instruments HD74LV32ATELL vs SN74LV32APWT
SN74LV32APWG4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments HD74LV32ATELL vs SN74LV32APWG4
SN74LV32APWRE4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments HD74LV32ATELL vs SN74LV32APWRE4
V62/04693-02XE Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -55 to 125 Texas Instruments HD74LV32ATELL vs V62/04693-02XE
SN74LV32APWRG4 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 125 Texas Instruments HD74LV32ATELL vs SN74LV32APWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LV32ATELL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LV32ATELL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74LV32ATELL would you like to use for your alert(s)?
  • Please alert me when HD74LV32ATELL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LV32ATELL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LV32ATELL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LV32ATELL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LV32ATELL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LV32ATELL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: