Logic
HD74LV4040ARPEL
Renesas Electronics Corporation
Description: LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOP-16

Overview of HD74LV4040ARPEL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74LV4040ARPEL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LV4040ARPEL by Renesas Electronics Corporation

HD74LV4040ARPEL
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Count Direction
UP
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
50000000 Hz
Max I(ol)
0.006 A
Mode of Operation
ASYNCHRONOUS
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Propagation Delay (tpd)
22.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
Width
3.95 mm
fmax-Min
125 MHz
Want to compare parts?
  1. HD74LV4040ARPEL
    Renesas Electronics Corporation
    LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOP-16
    VS

Alternate Parts for HD74LV4040ARPEL

This table gives cross-reference parts and alternative options found for HD74LV4040ARPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV4040ARPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV4040ADRE4 LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments HD74LV4040ARPEL vs SN74LV4040ADRE4
HD74LV4040ARP Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, SOP-16 Hitachi Ltd HD74LV4040ARPEL vs HD74LV4040ARP
SN74LV4040ADG4 12-Bit Asynchronous Binary Counter 16-SOIC -40 to 85 Texas Instruments HD74LV4040ARPEL vs SN74LV4040ADG4
HD74LV4040ARP LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOP-16 Renesas Electronics Corporation HD74LV4040ARPEL vs HD74LV4040ARP
Part Number Description Manufacturer Compare
74HC4020N HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 NXP Semiconductors HD74LV4040ARPEL vs 74HC4020N
CD74HC4020EX Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, Rochester Electronics LLC HD74LV4040ARPEL vs CD74HC4020EX
M74HC4020F1 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics HD74LV4040ARPEL vs M74HC4020F1
5962-8989001CA Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor HD74LV4040ARPEL vs 5962-8989001CA
SN54HC4061J-00 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 Texas Instruments HD74LV4040ARPEL vs SN54HC4061J-00
CD4017BMN IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16, Counter National Semiconductor Corporation HD74LV4040ARPEL vs CD4017BMN
SN54LS390JD Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products HD74LV4040ARPEL vs SN54LS390JD
CD4017BMJ 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments HD74LV4040ARPEL vs CD4017BMJ
SN74LV4040ADG4 12-Bit Asynchronous Binary Counter 16-SOIC -40 to 85 Texas Instruments HD74LV4040ARPEL vs SN74LV4040ADG4
HD74LV4040AFPEL LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOP-16 Renesas Electronics Corporation HD74LV4040ARPEL vs HD74LV4040AFPEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LV4040ARPEL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LV4040ARPEL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74LV4040ARPEL would you like to use for your alert(s)?
  • Please alert me when HD74LV4040ARPEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LV4040ARPEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LV4040ARPEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LV4040ARPEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LV4040ARPEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LV4040ARPEL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: