Part Details for HD74LV573AT-EL by Hitachi Ltd
Overview of HD74LV573AT-EL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV573AT-EL
HD74LV573AT-EL CAD Models
HD74LV573AT-EL Part Data Attributes
|
HD74LV573AT-EL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LV573AT-EL
Hitachi Ltd
Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TTP-20DA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74LV573AT-EL
This table gives cross-reference parts and alternative options found for HD74LV573AT-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV573AT-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX573MTCX | Low Voltage Octal Latch with 3-STATE Outputs, 2500-REEL | onsemi | HD74LV573AT-EL vs 74LVX573MTCX |
74LVX573MTC | Low Voltage Octal Latch with 3-STATE Outputs, 1825-TUBE | onsemi | HD74LV573AT-EL vs 74LVX573MTC |
MC74LVX573DTR2G | Octal D Latch 3-State Outputs, TSSOP 20 LEAD, 2500-REEL | onsemi | HD74LV573AT-EL vs MC74LVX573DTR2G |
74LVX573MTCX | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | HD74LV573AT-EL vs 74LVX573MTCX |
MC74LVX573DT | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | HD74LV573AT-EL vs MC74LVX573DT |
74LVX573MTCX_NL | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | HD74LV573AT-EL vs 74LVX573MTCX_NL |
HD74LV573T | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Hitachi Ltd | HD74LV573AT-EL vs HD74LV573T |
MC74LVX573DT | 8-BIT DRIVER, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | HD74LV573AT-EL vs MC74LVX573DT |