Part Details for HD74LV86AFP by Renesas Electronics Corporation
Overview of HD74LV86AFP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV86AFP
HD74LV86AFP CAD Models
HD74LV86AFP Part Data Attributes
|
HD74LV86AFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV86AFP
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DAV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-12-14 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 26.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74LV86AFP
This table gives cross-reference parts and alternative options found for HD74LV86AFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV86AFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC86MX | AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | HD74LV86AFP vs 74VHC86MX |
SN74LV86ANSE4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | HD74LV86AFP vs SN74LV86ANSE4 |
HD74LV86ARP | XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SO-14 | Hitachi Ltd | HD74LV86AFP vs HD74LV86ARP |
HD74LV86AFPEL-E | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | HD74LV86AFP vs HD74LV86AFPEL-E |
HD74LV86AFP | XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SO-14 | Hitachi Ltd | HD74LV86AFP vs HD74LV86AFP |
HD74LV86RP | XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | HD74LV86AFP vs HD74LV86RP |
MC74VHC86MELG | AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, EIAJ, SOIC-14 | onsemi | HD74LV86AFP vs MC74VHC86MELG |
74VHC86M | AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | HD74LV86AFP vs 74VHC86M |
74LVX86MX | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | HD74LV86AFP vs 74LVX86MX |
SN74AHC86NSR | 4-ch 2-input 2-V to 5.5-V XOR (exclusive OR) gates 14-SO -40 to 125 | Texas Instruments | HD74LV86AFP vs SN74AHC86NSR |