Part Details for HD74LV86ARP by Renesas Electronics Corporation
Overview of HD74LV86ARP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for HD74LV86ARP
HD74LV86ARP CAD Models
HD74LV86ARP Part Data Attributes
|
HD74LV86ARP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV86ARP
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DNV
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 26.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74LV86ARP
This table gives cross-reference parts and alternative options found for HD74LV86ARP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV86ARP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC86D,112 | 74AHC86; 74AHCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin | Nexperia | HD74LV86ARP vs 74AHC86D,112 |
SN74LV86ADG4 | Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 125 | Texas Instruments | HD74LV86ARP vs SN74LV86ADG4 |
935263563118 | XOR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | HD74LV86ARP vs 935263563118 |
TC74VHC86FN | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | HD74LV86ARP vs TC74VHC86FN |
SN74AHC86DE4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HD74LV86ARP vs SN74AHC86DE4 |
74AHC86D,118 | 74AHC86; 74AHCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin | Nexperia | HD74LV86ARP vs 74AHC86D,118 |
HD74LV86ARPEL | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | HD74LV86ARP vs HD74LV86ARPEL |
MC74VHC86D | AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | onsemi | HD74LV86ARP vs MC74VHC86D |
SN74AHC86DRE4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HD74LV86ARP vs SN74AHC86DRE4 |
74AHC86D | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | HD74LV86ARP vs 74AHC86D |