Part Details for HD74LV86AT by Hitachi Ltd
Overview of HD74LV86AT by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV86AT
HD74LV86AT CAD Models
HD74LV86AT Part Data Attributes:
|
HD74LV86AT
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LV86AT
Hitachi Ltd
XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.006 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 16.5 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74LV86AT
This table gives cross-reference parts and alternative options found for HD74LV86AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV86AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV86APWRG4 | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 125 | Texas Instruments | HD74LV86AT vs SN74LV86APWRG4 |
SN74LV86APWE4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | HD74LV86AT vs SN74LV86APWE4 |
HD74LV86T | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | HD74LV86AT vs HD74LV86T |
HD74LV86ATELL | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | HD74LV86AT vs HD74LV86ATELL |
SN74LV86APWT | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 125 | Texas Instruments | HD74LV86AT vs SN74LV86APWT |
HD74LV86T | XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | HD74LV86AT vs HD74LV86T |
HD74LV86AT | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | HD74LV86AT vs HD74LV86AT |
V62/04694-01XE | Enhanced product 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 105 | Texas Instruments | HD74LV86AT vs V62/04694-01XE |
SN74LV86ATPWRQ1 | Automotive Catalog Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 105 | Texas Instruments | HD74LV86AT vs SN74LV86ATPWRQ1 |
74LVX86MTC | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | HD74LV86AT vs 74LVX86MTC |