There are no models available for this part yet.
Overview of HD74LV86AT by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HD74LV86AT by Hitachi Ltd
Part Data Attributes for HD74LV86AT by Hitachi Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HITACHI LTD
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LV/LV-A/LVX/H
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
XOR GATE
|
Max I(ol)
|
0.006 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Prop. Delay@Nom-Sup
|
16.5 ns
|
Propagation Delay (tpd)
|
16.5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for HD74LV86AT
This table gives cross-reference parts and alternative options found for HD74LV86AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV86AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV86T | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | HD74LV86AT vs HD74LV86T |
SN74LV86APWRG4 | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 125 | Texas Instruments | HD74LV86AT vs SN74LV86APWRG4 |
MC74LVX86DT | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | HD74LV86AT vs MC74LVX86DT |
SN74LV86ATPWREP | Enhanced product 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 105 | Texas Instruments | HD74LV86AT vs SN74LV86ATPWREP |
SN74LV86APWR | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 125 | Texas Instruments | HD74LV86AT vs SN74LV86APWR |
HD74LV86ATELL | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | HD74LV86AT vs HD74LV86ATELL |
SN74LV86APWLE | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | HD74LV86AT vs SN74LV86APWLE |
HD74LV86T | XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | HD74LV86AT vs HD74LV86T |
74LVX86MTC | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | HD74LV86AT vs 74LVX86MTC |
SN74LV86APWT | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 125 | Texas Instruments | HD74LV86AT vs SN74LV86APWT |