Part Details for HD74LVC02FP-E by Renesas Electronics Corporation
Overview of HD74LVC02FP-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HD74LVC02FP-E
HD74LVC02FP-E CAD Models
HD74LVC02FP-E Part Data Attributes:
|
HD74LVC02FP-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LVC02FP-E
Renesas Electronics Corporation
LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 10.06 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74LVC02FP-E
This table gives cross-reference parts and alternative options found for HD74LVC02FP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVC02FP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD74LVC02BFPEL | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | HD74LVC02FP-E vs RD74LVC02BFPEL |
74LCX02MX | Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs, 2500-REEL | onsemi | HD74LVC02FP-E vs 74LCX02MX |
HD74LVC02FPEL-E | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | HD74LVC02FP-E vs HD74LVC02FPEL-E |
SN74LVC02AQDRQ1 | Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-SOIC -40 to 125 | Texas Instruments | HD74LVC02FP-E vs SN74LVC02AQDRQ1 |
SN74LVC02ADT | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HD74LVC02FP-E vs SN74LVC02ADT |
TC74LCX02FN(ELP) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | HD74LVC02FP-E vs TC74LCX02FN(ELP) |
74LCX02MTR | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | HD74LVC02FP-E vs 74LCX02MTR |
IDT74LVC02ADC | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Renesas Electronics Corporation | HD74LVC02FP-E vs IDT74LVC02ADC |
SN74LVC02ADE4 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HD74LVC02FP-E vs SN74LVC02ADE4 |
SN74LVC02ADTE4 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HD74LVC02FP-E vs SN74LVC02ADTE4 |