Part Details for HD74LVC138TELL-E by Renesas Electronics Corporation
Overview of HD74LVC138TELL-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for HD74LVC138TELL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 359 |
|
$0.5550 / $1.1100 | Buy Now | |
|
Chip1Cloud | 6700 |
|
RFQ |
Part Details for HD74LVC138TELL-E
HD74LVC138TELL-E CAD Models
HD74LVC138TELL-E Part Data Attributes:
|
HD74LVC138TELL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LVC138TELL-E
Renesas Electronics Corporation
LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74LVC138TELL-E
This table gives cross-reference parts and alternative options found for HD74LVC138TELL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVC138TELL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04657-01YE | Enhanced Product 3-line to 8-line decoder/demultiplexer 16-TSSOP -40 to 125 | Texas Instruments | HD74LVC138TELL-E vs V62/04657-01YE |
74LVC138APW/T3 | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | HD74LVC138TELL-E vs 74LVC138APW/T3 |
74LCX138MTCX_NL | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | HD74LVC138TELL-E vs 74LCX138MTCX_NL |
74LCX138FT(AJ) | Decoder/Driver | Toshiba America Electronic Components | HD74LVC138TELL-E vs 74LCX138FT(AJ) |
74LCX138TTR | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | HD74LVC138TELL-E vs 74LCX138TTR |
SN74LVC138PW | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | HD74LVC138TELL-E vs SN74LVC138PW |
74LCX138MTCX | Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, 2500-REEL | onsemi | HD74LVC138TELL-E vs 74LCX138MTCX |
74LCX138MTC_NL | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | HD74LVC138TELL-E vs 74LCX138MTC_NL |
MC74LCX138DT | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | HD74LVC138TELL-E vs MC74LCX138DT |
74LCX138FT | CMOS Logic ICs - 74LCX Series | Toshiba America Electronic Components | HD74LVC138TELL-E vs 74LCX138FT |