Part Details for HD74LVC14FPEL by Renesas Electronics Corporation
Overview of HD74LVC14FPEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LVC14FPEL
HD74LVC14FPEL CAD Models
HD74LVC14FPEL Part Data Attributes
|
HD74LVC14FPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LVC14FPEL
Renesas Electronics Corporation
LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74LVC14FPEL
This table gives cross-reference parts and alternative options found for HD74LVC14FPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVC14FPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVC14FPEL-E | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | HD74LVC14FPEL vs HD74LVC14FPEL-E |
HD74LVC14FP-E | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOP-14 | Renesas Electronics Corporation | HD74LVC14FPEL vs HD74LVC14FP-E |
74LCX14SJX | Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 2000-REEL | onsemi | HD74LVC14FPEL vs 74LCX14SJX |
HD74LVC14FP | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOP-14 | Renesas Electronics Corporation | HD74LVC14FPEL vs HD74LVC14FP |
SN74LVC14ANSR | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 125 | Texas Instruments | HD74LVC14FPEL vs SN74LVC14ANSR |
MC74LCX14MEL | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | HD74LVC14FPEL vs MC74LCX14MEL |
SN74LVC14ANSRG4 | Hex Schmitt-Trigger Inverter 14-SO -40 to 85 | Texas Instruments | HD74LVC14FPEL vs SN74LVC14ANSRG4 |
MC74LCX14MG | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, ROHS COMPLIANT, EIAJ, PLASTIC, SOP-14 | onsemi | HD74LVC14FPEL vs MC74LCX14MG |
74LCX14SJX | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 | Texas Instruments | HD74LVC14FPEL vs 74LCX14SJX |
74LCX14SJ | Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | Fairchild Semiconductor Corporation | HD74LVC14FPEL vs 74LCX14SJ |