Logic
HD74LVC32FPEL-E
Renesas Electronics Corporation
Description: LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14

Overview of HD74LVC32FPEL-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74LVC32FPEL-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LVC32FPEL-E by Renesas Electronics Corporation

HD74LVC32FPEL-E
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.06 mm
Logic IC Type
OR GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.5 mm
Want to compare parts?
  1. HD74LVC32FPEL-E
    Renesas Electronics Corporation
    LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14
    VS

Alternate Parts for HD74LVC32FPEL-E

This table gives cross-reference parts and alternative options found for HD74LVC32FPEL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVC32FPEL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LVC32FP LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SOP-14 Renesas Electronics Corporation HD74LVC32FPEL-E vs HD74LVC32FP
TC74LCX32F IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components HD74LVC32FPEL-E vs TC74LCX32F
74LCX32SJ LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 Texas Instruments HD74LVC32FPEL-E vs 74LCX32SJ
HD74LVC32FP-E LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SOP-14 Renesas Electronics Corporation HD74LVC32FPEL-E vs HD74LVC32FP-E
TC74LCX32F(EL) IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components HD74LVC32FPEL-E vs TC74LCX32F(EL)
74LCX32SJ IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14, Gate National Semiconductor Corporation HD74LVC32FPEL-E vs 74LCX32SJ
TC74LCX32F(ELP) IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components HD74LVC32FPEL-E vs TC74LCX32F(ELP)
74LCX32SJ Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL Fairchild Semiconductor Corporation HD74LVC32FPEL-E vs 74LCX32SJ
74LCX32SJX Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs, 2000-REEL onsemi HD74LVC32FPEL-E vs 74LCX32SJX
74LCX32SJX OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation HD74LVC32FPEL-E vs 74LCX32SJX
Part Number Description Manufacturer Compare
74LCX32M LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, SO-14 STMicroelectronics HD74LVC32FPEL-E vs 74LCX32M
PI74LVC32AWE OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Pericom Semiconductor Corporation HD74LVC32FPEL-E vs PI74LVC32AWE
N74LVC32D IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors HD74LVC32FPEL-E vs N74LVC32D
74LVC32D IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors HD74LVC32FPEL-E vs 74LVC32D
TC74LCX32F(EL) IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components HD74LVC32FPEL-E vs TC74LCX32F(EL)
SN74LVC32AMDREP Enhanced product, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-SOIC -55 to 125 Texas Instruments HD74LVC32FPEL-E vs SN74LVC32AMDREP
935250060118 OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia HD74LVC32FPEL-E vs 935250060118
935250060112 OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia HD74LVC32FPEL-E vs 935250060112
N74LVC32AD-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors HD74LVC32FPEL-E vs N74LVC32AD-T
IDT74LVC32ADC8 OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Integrated Device Technology Inc HD74LVC32FPEL-E vs IDT74LVC32ADC8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LVC32FPEL-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LVC32FPEL-E by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74LVC32FPEL-E would you like to use for your alert(s)?
  • Please alert me when HD74LVC32FPEL-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LVC32FPEL-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LVC32FPEL-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LVC32FPEL-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LVC32FPEL-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LVC32FPEL-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: