Part Details for HD74LVC32RP by Hitachi Ltd
Overview of HD74LVC32RP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LVC32RP
HD74LVC32RP CAD Models
HD74LVC32RP Part Data Attributes
|
HD74LVC32RP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LVC32RP
Hitachi Ltd
OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HD74LVC32RP
This table gives cross-reference parts and alternative options found for HD74LVC32RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVC32RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX32DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | HD74LVC32RP vs MC74LCX32DR2 |
74LVC32D-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | HD74LVC32RP vs 74LVC32D-T |
MC74LCX32DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | HD74LVC32RP vs MC74LCX32DR2 |
N74LVC32AD | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | HD74LVC32RP vs N74LVC32AD |
SN74LVC32ADE4 | Quadruple 2-Input Positive-OR Gate 14-SOIC -40 to 125 | Texas Instruments | HD74LVC32RP vs SN74LVC32ADE4 |
74LCX32SJX | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | HD74LVC32RP vs 74LCX32SJX |
SN74LVC32ANSR | Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SO -40 to 125 | Texas Instruments | HD74LVC32RP vs SN74LVC32ANSR |
935250060112 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HD74LVC32RP vs 935250060112 |
74LCX32M | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, SO-14 | STMicroelectronics | HD74LVC32RP vs 74LCX32M |
SN74LVC32ANSRE4 | Quadruple 2-Input Positive-OR Gate 14-SO -40 to 105 | Texas Instruments | HD74LVC32RP vs SN74LVC32ANSRE4 |