Logic
HD74LVC374T
Description: Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20

Overview of HD74LVC374T by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for HD74LVC374T by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LVC374T by Hitachi Ltd

HD74LVC374T
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
100000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
4.4 mm
Want to compare parts?
  1. HD74LVC374T
    Hitachi Ltd
    Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20
    VS

Alternate Parts for HD74LVC374T

This table gives cross-reference parts and alternative options found for HD74LVC374T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVC374T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LCX374MTCX LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Texas Instruments HD74LVC374T vs 74LCX374MTCX
HD74LVC374AT-ELL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TTP-20DA Hitachi Ltd HD74LVC374T vs HD74LVC374AT-ELL
74LCX374MTCX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation HD74LVC374T vs 74LCX374MTCX
HD74LVC374T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Renesas Electronics Corporation HD74LVC374T vs HD74LVC374T
MC74LCX374DTR2G LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 Rochester Electronics LLC HD74LVC374T vs MC74LCX374DTR2G
SN74LVC374PWLE LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Rochester Electronics LLC HD74LVC374T vs SN74LVC374PWLE
HD74LVC374AT-ELL LVC/LCX/Z SERIES, 8-BIT DRIVER, PDSO20, TTP-20DA Renesas Electronics Corporation HD74LVC374T vs HD74LVC374AT-ELL
MC74LCX374DT LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Rochester Electronics LLC HD74LVC374T vs MC74LCX374DT
74LCX374MTC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Texas Instruments HD74LVC374T vs 74LCX374MTC
74LCX374MTC Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation HD74LVC374T vs 74LCX374MTC
Part Number Description Manufacturer Compare
HD74LVC374AT-EL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TTP-20DA Hitachi Ltd HD74LVC374T vs HD74LVC374AT-EL
74LVC374AD-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors HD74LVC374T vs 74LVC374AD-T
74LCX374WMX LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments HD74LVC374T vs 74LCX374WMX
SN74LVC374DW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Rochester Electronics LLC HD74LVC374T vs SN74LVC374DW
74LCX374MTCX LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Texas Instruments HD74LVC374T vs 74LCX374MTCX
TC74LCX374FEL IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74LVC374T vs TC74LCX374FEL
TC74LCX374FS-EL IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.225 INCH, EIAJ TYPE1, PLASTIC, SSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74LVC374T vs TC74LCX374FS-EL
SN74LVC374PWLE LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Rochester Electronics LLC HD74LVC374T vs SN74LVC374PWLE
74LCX374MSA LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments HD74LVC374T vs 74LCX374MSA
HD74LVC374AT-ELL LVC/LCX/Z SERIES, 8-BIT DRIVER, PDSO20, TTP-20DA Renesas Electronics Corporation HD74LVC374T vs HD74LVC374AT-ELL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LVC374T by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LVC374T by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74LVC374T would you like to use for your alert(s)?
  • Please alert me when HD74LVC374T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LVC374T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LVC374T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LVC374T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LVC374T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LVC374T by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: