Logic
HD74LVC573RP
Description: LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20

Overview of HD74LVC573RP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74LVC573RP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LVC573RP by Renesas Electronics Corporation

HD74LVC573RP
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. HD74LVC573RP
    Renesas Electronics Corporation
    LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20
    VS

Alternate Parts for HD74LVC573RP

This table gives cross-reference parts and alternative options found for HD74LVC573RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVC573RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74LVCH573ASO8 Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 Integrated Device Technology Inc HD74LVC573RP vs IDT74LVCH573ASO8
TC74LCX573FW(EL) IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74LVC573RP vs TC74LCX573FW(EL)
74LCX573WMX_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation HD74LVC573RP vs 74LCX573WMX_NL
SN74LVC573ADWG4 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments HD74LVC573RP vs SN74LVC573ADWG4
TC74LCX573FWELP IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74LVC573RP vs TC74LCX573FWELP
QS74LCXH573CSO Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Quality Semiconductor Inc HD74LVC573RP vs QS74LCXH573CSO
74LCX573WM Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation HD74LVC573RP vs 74LCX573WM
MC74LCX573DW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC HD74LVC573RP vs MC74LCX573DW
SN74LVC573ADWRG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments HD74LVC573RP vs SN74LVC573ADWRG4
V62/04667-01XE Enhanced Product Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments HD74LVC573RP vs V62/04667-01XE
Part Number Description Manufacturer Compare
PI74LCX573SEX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation HD74LVC573RP vs PI74LCX573SEX
74LVC573AD Bus Driver Nexperia HD74LVC573RP vs 74LVC573AD
MC74LCX573DW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi HD74LVC573RP vs MC74LCX573DW
74LVC573D LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors HD74LVC573RP vs 74LVC573D
74LVC573AD,118 74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state SOP 20-Pin NXP Semiconductors HD74LVC573RP vs 74LVC573AD,118
IDT74LVCH573ASO Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 Integrated Device Technology Inc HD74LVC573RP vs IDT74LVCH573ASO
74LVC573D-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors HD74LVC573RP vs 74LVC573D-T
74LVC573AD,118 74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SOP 20-Pin Nexperia HD74LVC573RP vs 74LVC573AD,118
MC74LCX573DWR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi HD74LVC573RP vs MC74LCX573DWR2
SN74LVC573DWR Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments HD74LVC573RP vs SN74LVC573DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LVC573RP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LVC573RP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74LVC573RP would you like to use for your alert(s)?
  • Please alert me when HD74LVC573RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LVC573RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LVC573RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LVC573RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LVC573RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LVC573RP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: