Part Details for HD74LVCR2245AFP-EL by Hitachi Ltd
Overview of HD74LVCR2245AFP-EL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LVCR2245AFP-EL
HD74LVCR2245AFP-EL CAD Models
HD74LVCR2245AFP-EL Part Data Attributes
|
HD74LVCR2245AFP-EL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LVCR2245AFP-EL
Hitachi Ltd
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.6 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74LVCR2245AFP-EL
This table gives cross-reference parts and alternative options found for HD74LVCR2245AFP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVCR2245AFP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCR2245ANSR | Octal Bus Transceiver With 3-State Outputs 20-SO -40 to 125 | Texas Instruments | HD74LVCR2245AFP-EL vs SN74LVCR2245ANSR |
HD74LVCR2245AFP-EL | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | HD74LVCR2245AFP-EL vs HD74LVCR2245AFP-EL |
MC74LCX2245M | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 | Motorola Mobility LLC | HD74LVCR2245AFP-EL vs MC74LCX2245M |
74LCXR2245SJ | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs and 26 Ohm Series Resistors on Both A and B Ports, 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 38/RAIL | Fairchild Semiconductor Corporation | HD74LVCR2245AFP-EL vs 74LCXR2245SJ |
HD74LVCR2245AFP | RD74LVC-B Series, , / | Renesas Electronics Corporation | HD74LVCR2245AFP-EL vs HD74LVCR2245AFP |
74LCXH2245SJ | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | HD74LVCR2245AFP-EL vs 74LCXH2245SJ |
74LCXR2245SJX | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs and 26 Ohm Series Resistors on Both A and B Ports, 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL | Fairchild Semiconductor Corporation | HD74LVCR2245AFP-EL vs 74LCXR2245SJX |
74LCXZ2245SJX | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | HD74LVCR2245AFP-EL vs 74LCXZ2245SJX |
HD74LVCR2245AFP | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | HD74LVCR2245AFP-EL vs HD74LVCR2245AFP |
SN74LVCR2245ANSRE4 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | HD74LVCR2245AFP-EL vs SN74LVCR2245ANSRE4 |