Part Details for HD74LVU04ARP-EL by Hitachi Ltd
Overview of HD74LVU04ARP-EL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LVU04ARP-EL
HD74LVU04ARP-EL CAD Models
HD74LVU04ARP-EL Part Data Attributes
|
HD74LVU04ARP-EL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LVU04ARP-EL
Hitachi Ltd
Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HD74LVU04ARP-EL
This table gives cross-reference parts and alternative options found for HD74LVU04ARP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVU04ARP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935061570118 | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HD74LVU04ARP-EL vs 935061570118 |
N74LVU04D | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | HD74LVU04ARP-EL vs N74LVU04D |
74LVU04D,112 | 74LVU04 - Hex inverter SOIC 14-Pin | NXP Semiconductors | HD74LVU04ARP-EL vs 74LVU04D,112 |
MC74LVXU04D | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | HD74LVU04ARP-EL vs MC74LVXU04D |
N74LVU04D-T | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | HD74LVU04ARP-EL vs N74LVU04D-T |
SN74LVU04ADG4 | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 | Texas Instruments | HD74LVU04ARP-EL vs SN74LVU04ADG4 |
935061570112 | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HD74LVU04ARP-EL vs 935061570112 |
MC74LVXU04DG | Hex Inverter, SOIC-14 NB, 55-TUBE | onsemi | HD74LVU04ARP-EL vs MC74LVXU04DG |
HD74LVU04RP | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | HD74LVU04ARP-EL vs HD74LVU04RP |
MC74LVXU04DR2G | Hex Inverter, SOIC-14 NB, 2500-REEL | onsemi | HD74LVU04ARP-EL vs MC74LVXU04DR2G |