Part Details for HDAS-8MC by DATEL Inc
Overview of HDAS-8MC by DATEL Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDAS-8MC
HDAS-8MC CAD Models
HDAS-8MC Part Data Attributes
|
HDAS-8MC
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
HDAS-8MC
DATEL Inc
ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, Hybrid, CQIP62, CERAMIC, QIP-62
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | QFP | |
Package Description | QIP, QUAD62,1.1X2.0 | |
Pin Count | 62 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-CQIP-T62 | |
JESD-609 Code | e0 | |
Length | 59.055 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 62 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QIP | |
Package Equivalence Code | QUAD62,1.1X2.0 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.969 mm | |
Supply Voltage-Nom | -15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Width | 27.94 mm |
Alternate Parts for HDAS-8MC
This table gives cross-reference parts and alternative options found for HDAS-8MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDAS-8MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9403C-8 | ADC Subsystem, CQMA62, CERAMIC, HERMATICALLY SEALED, PACKAGE-62 | API Technologies Corp | HDAS-8MC vs HS9403C-8 |
HDAS-8MC-C | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, Hybrid, CDIP62, ROHS COMPLIANT, CERAMIC, DIP-62 | DATEL Inc | HDAS-8MC vs HDAS-8MC-C |
HDAS-8/883-C | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, Hybrid, CDIP62, ROHS COMPLIANT, CERAMIC, DIP-62 | DATEL Inc | HDAS-8MC vs HDAS-8/883-C |
MN7150-8H | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, Hybrid, CQMA62, HERMETIC SEALED, CERAMIC, DIP-62 | Spectrum Microwave | HDAS-8MC vs MN7150-8H |
MN7150-8H/B | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, Hybrid, CQMA62, HERMETIC SEALED, CERAMIC, DIP-62 | Spectrum Microwave | HDAS-8MC vs MN7150-8H/B |
MN7150-8E | ADC Subsystem, 12-Bit, 1 Func, 8 Channel, Parallel, 4 Bits Access, Hybrid, CDIP62, HERMETIC SEALED, CERAMIC, DIP-62 | Spectrum Microwave | HDAS-8MC vs MN7150-8E |
HS9403B-8 | ADC Subsystem, CQMA62, CERAMIC, HERMATICALLY SEALED, PACKAGE-62 | API Technologies Corp | HDAS-8MC vs HS9403B-8 |
HDAS-8/883 | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, Hybrid, CQIP62, CERAMIC, QIP-62 | DATEL Inc | HDAS-8MC vs HDAS-8/883 |
HDAS-8GM-C | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, Hybrid, ROHS COMPLIANT, SMT-62 | DATEL Inc | HDAS-8MC vs HDAS-8GM-C |
HDAS-8GC-C | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, Hybrid, PDSO62, ROHS COMPLIANT, SMT-62 | DATEL Inc | HDAS-8MC vs HDAS-8GC-C |