Part Details for HDBB-105W-AG by Bel Power Solutions
Overview of HDBB-105W-AG by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1213D105W1-DB | Renesas Electronics Corporation | ADC1213D105W1 Demo board With FPGA | |
ADC1413D105W1-DB | Renesas Electronics Corporation | ADC1413D105W1 Demo board With FPGA | |
ADC1213D105WO-DB | Renesas Electronics Corporation | ADC1213D105WO demoboard; compliant with Lattice, Altera, Xilinx FPGA boards through specific connectors |
Part Details for HDBB-105W-AG
HDBB-105W-AG CAD Models
HDBB-105W-AG Part Data Attributes
|
HDBB-105W-AG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HDBB-105W-AG
Bel Power Solutions
AC-DC Regulated Power Supply Module, 3 Output, Hybrid, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 110 V | |
Input Voltage-Min | 87 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO |
Alternate Parts for HDBB-105W-AG
This table gives cross-reference parts and alternative options found for HDBB-105W-AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDBB-105W-AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDBB-105W-A | AC-DC Regulated Power Supply Module, 3 Output, Hybrid, MODULE-13 | Bel Power Solutions | HDBB-105W-AG vs HDBB-105W-A |