There are no models available for this part yet.
Overview of HDBB105W-A+G by SL Power Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HDBB105W-A+G by SL Power Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
271-3094-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V Min Qty: 24 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$284.3496 | Buy Now | |
DISTI #
70151793
|
RS | Power Supply, AC-DC,5V@12A,13.5V@1.5A,-13.5V@1.5A,100-240V In, Open Frame, Linear | SL Power ( Ault / Condor ) HDBB105W-A+G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 16 |
|
$263.1900 / $295.7200 | Buy Now | |
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 12A/1.7A/1.7A Case DBB RoHS: Compliant | 0 |
|
$249.1300 / $261.1000 | Buy Now | ||
DISTI #
000000000001601066
|
Sager | Linear Power Supplies 5V@12A +/-12/12V Min Qty: 1 | 0 |
|
$256.5100 / $285.0100 | Buy Now |
CAD Models for HDBB105W-A+G by SL Power Electronics
Part Data Attributes for HDBB105W-A+G by SL Power Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SL POWER ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY
|