Part Details for HDC1000YPAR by Texas Instruments
Results Overview of HDC1000YPAR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDC1000YPAR Information
HDC1000YPAR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for HDC1000YPAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Humidity/TemperatureSensorDigitalSerial(2-Wire,I2C)Automotive8-PinDSBGAT/R | 4541 |
|
RFQ | |
|
|
Win Source Electronics | SENSOR HUMI/TEMP 3.3V I2C 3% SMD | 3041 |
|
$6.2563 / $9.3844 | Buy Now |
US Tariff Estimator: HDC1000YPAR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HDC1000YPAR
HDC1000YPAR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDC1000YPAR Part Data Attributes
|
|
HDC1000YPAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HDC1000YPAR
Texas Instruments
Low Power, 3% Accuracy Digital Humidity Sensor with Integrated Temperature Sensor 8-DSBGA -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | VFBGA, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog IC - Other Type | ANALOG CIRCUIT | |
| JESD-30 Code | R-PBGA-B8 | |
| JESD-609 Code | e1 | |
| Length | 2.04 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VFBGA | |
| Package Shape | RECTANGULAR | |
| Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.675 mm | |
| Supply Voltage-Max (Vsup) | 5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.59 mm |
Alternate Parts for HDC1000YPAR
This table gives cross-reference parts and alternative options found for HDC1000YPAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC1000YPAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HDC1008YPAR | Texas Instruments | Check for Price | Low Power, 4% Accuracy Digital Humidity Sensor with Integrated Temperature Sensor 8-DSBGA -40 to 125 | HDC1000YPAR vs HDC1008YPAR |
| HDC1008YPAT | Texas Instruments | Check for Price | Low Power, 4% Accuracy Digital Humidity Sensor with Integrated Temperature Sensor 8-DSBGA -40 to 125 | HDC1000YPAR vs HDC1008YPAT |
HDC1000YPAR Frequently Asked Questions (FAQ)
-
The HDC1000YPAR is a sensitive device and requires careful layout and placement to ensure accurate humidity and temperature readings. It is recommended to place the device away from heat sources, high-frequency signals, and other noise sources. A ground plane is also recommended to reduce noise and improve accuracy.
-
The HDC1000YPAR does not require calibration out of the box, as it is factory-calibrated. However, if you need to recalibrate the device, you can use the built-in calibration registers to adjust the temperature and humidity readings. Refer to the datasheet for more information on calibration procedures.
-
The maximum cable length for the I2C interface of the HDC1000YPAR depends on the capacitance of the cable and the frequency of operation. As a general rule, the maximum cable length is around 1-2 meters for a 400 kHz I2C clock frequency. However, it's recommended to keep the cable length as short as possible to minimize signal degradation.
-
The HDC1000YPAR has a built-in POR and BOR circuitry to ensure reliable operation. During power-on, the device resets and initializes itself. In case of a brown-out condition, the device resets and restarts when the power supply returns to a stable state. No external circuitry is required to handle POR and BOR.
-
It is recommended to decouple the power supply lines (VDD and VSS) with a 10 uF capacitor in parallel with a 100 nF capacitor to reduce noise and ensure stable operation. Additionally, a 1 uF capacitor can be added in parallel to the 10 uF capacitor for further noise reduction.