Signal Circuits
HDC1000YPAT
Texas Instruments
Description: Low Power, 3% Accuracy Digital Humidity Sensor with Integrated Temperature Sensor 8-DSBGA -40 to 125

Overview of HDC1000YPAT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Smart Cities Healthcare Agriculture Technology

Price & Stock for HDC1000YPAT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-38027-1-ND
DigiKey SENSOR HUMIDITY 5V I2C 3% SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16966
In Stock
  • 1 $5.4600
  • 5 $4.6020
  • 10 $4.4850
  • 250 $4.4847
$4.4847 / $5.4600 Buy Now
Quest Components ANALOG CIRCUIT, 1 FUNC, PBGA8 92
  • 1 $13.0500
  • 32 $5.6550
  • 89 $5.2200
$5.2200 / $13.0500 Buy Now
DISTI # C1S746203755012
Chip1Stop Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin DSBGA T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 4
  • 1 $3.6200
$3.6200 Buy Now
Win Source Electronics Low Power, High Accuracy Digital Humidity Sensor with Temperature Sensor | SENSOR HUMIDITY 5V I2C 3% SMD 8400
  • 6 $8.4790
  • 15 $6.9570
  • 23 $6.7400
  • 31 $6.5220
  • 40 $6.3050
  • 54 $5.6530
$5.6530 / $8.4790 Buy Now

CAD Models for HDC1000YPAT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HDC1000YPAT by Texas Instruments

HDC1000YPAT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DSBGA-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PBGA-B8
JESD-609 Code
e1
Length
2.04 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.675 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1.59 mm
Want to compare parts?
  1. HDC1000YPAT
    Texas Instruments
    Low Power, 3% Accuracy Digital Humidity Sensor with Integrated Temperature Sensor 8-DSBGA -40 to 125
    VS

Alternate Parts for HDC1000YPAT

This table gives cross-reference parts and alternative options found for HDC1000YPAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC1000YPAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HDC1008YPAT Low Power, 4% Accuracy Digital Humidity Sensor with Integrated Temperature Sensor 8-DSBGA -40 to 125 Texas Instruments HDC1000YPAT vs HDC1008YPAT
HDC1008YPAR Low Power, 4% Accuracy Digital Humidity Sensor with Integrated Temperature Sensor 8-DSBGA -40 to 125 Texas Instruments HDC1000YPAT vs HDC1008YPAR

Related Parts for HDC1000YPAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDC1000YPAT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDC1000YPAT by Texas Instruments

Select Manufacturer
Which Manufacturer of HDC1000YPAT would you like to use for your alert(s)?
  • Please alert me when HDC1000YPAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDC1000YPAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDC1000YPAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDC1000YPAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDC1000YPAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDC1000YPAT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: