Part Details for HDC1080DMBT by Texas Instruments
Overview of HDC1080DMBT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC1080DMBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2579
|
Newark | Humidity/Temp Sensor, Digital, Wson-6, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 2% Rh, Temperature Accuracy:± 0.2°C, Rh Response Time:15S, Temperature Response Time:-, Sensor Interface Type:I2C, Sensor Output Rohs Compliant: Yes |TEXAS INSTRUMENTS HDC1080DMBT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2100 / $4.2100 | Buy Now |
DISTI #
296-43864-1-ND
|
DigiKey | SENSOR HUMI/TEMP 3.3V I2C 2% SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2696 In Stock |
|
$2.0602 / $4.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 168 |
|
$1.4113 / $3.0240 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, 1 CHANNEL, PDSO6 | 134 |
|
$1.8900 / $4.0500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2054 |
|
$4.1771 | Buy Now |
DISTI #
SMC-HDC1080DMBT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 183 |
|
RFQ | |
DISTI #
3009094RL
|
Farnell | HUMIDITY/TEMP SENSOR, DIGITAL, WSON-6 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$2.2198 / $2.5815 | Buy Now |
DISTI #
3009094
|
Farnell | HUMIDITY/TEMP SENSOR, DIGITAL, WSON-6 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.2198 / $4.6017 | Buy Now |
|
Win Source Electronics | Low Power, High Accuracy Digital Humidity Sensor with Temperature Sensor | 566660 |
|
$0.5660 / $0.8480 | Buy Now |