Part Details for HDC1100-03P by SMSC
Overview of HDC1100-03P by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for HDC1100-03P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HDC1100-03P-ND
|
DigiKey | HARD DISK ADDRESS MARK DETECTOR Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2935 In Stock |
|
$13.5400 | Buy Now |
|
Rochester Electronics | Hard Disk Address Mark Detector ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2935 |
|
$11.6200 / $13.6700 | Buy Now |
Part Details for HDC1100-03P
HDC1100-03P CAD Models
HDC1100-03P Part Data Attributes:
|
HDC1100-03P
SMSC
Buy Now
Datasheet
|
Compare Parts:
HDC1100-03P
SMSC
Drive Electronics, MOS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |