-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2% RH ultra-small, low-power digital relative humidity sensor 6-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47774-1-ND
|
DigiKey | GEN 2 HUMIDITY SENSOR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16577 In Stock |
|
$1.3662 / $3.0400 | Buy Now |
DISTI #
595-HDC2010YPAR
|
Mouser Electronics | Board Mount Humidity Sensors 2% RH ultra-small, low-power digital relative humidity sensor 6-DSBGA -40 to 125 RoHS: Compliant | 4786 |
|
$1.4000 / $3.0400 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 80 |
|
$2.0000 / $4.0000 | Buy Now | |
|
Quest Components | 2400 |
|
$1.6395 / $3.2790 | Buy Now | |
|
Quest Components | 23 |
|
$2.4046 / $3.2790 | Buy Now | |
|
Ameya Holding Limited | 1581 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | GEN 2 HUMIDITY SENSOR | 10109 |
|
$0.5425 / $0.9885 | Buy Now |
|
Chips Pulse Industry Limited | DSBGA-6 Humidity Sensors/Temperature and Humidity Sensors RoHS Purchase Online, Ship Immediately | 12130 |
|
$0.5157 / $0.7117 | Buy Now |
|
LCSC | DSBGA-6 Temperature and Humidity Sensor ROHS | 10109 |
|
$0.5730 / $1.0414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDC2010YPAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HDC2010YPAR
Texas Instruments
2% RH ultra-small, low-power digital relative humidity sensor 6-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-08-04 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.4 Cel | |
Body Breadth | 1.46 mm | |
Body Height | 0.675 mm | |
Body Length or Diameter | 1.46 mm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.73 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER |