-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-HDC36-24-1E-ND
|
DigiKey | CONN PROTECTIVE CAP 24 SILVER Min Qty: 1 Lead time: 9 Weeks Container: Box |
146 In Stock |
|
$19.3008 / $29.3600 | Buy Now |
DISTI #
571-HDC36-24-1E
|
Mouser Electronics | Automotive Connectors DUST CAP, 24SZ, REC, AL, NO LANYARD,HD30 | 101 |
|
$19.3000 / $20.2700 | Buy Now |
DISTI #
71443964
|
RS | Dust Cap, Aluminum | TE Connectivity HDC36-24-1E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks | 0 |
|
$20.0600 | Buy Now |
|
Onlinecomponents.com | DUST CAP, 24SZ, REC, AL, NO LANYARD,HD30 RoHS: Compliant | 0 |
|
$20.8400 / $36.2300 | Buy Now |
DISTI #
HDC36-24-1E
|
TTI | Automotive Connectors DUST CAP, 24SZ, REC, AL, NO LANYARD,HD30 Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 400 In Stock |
|
$18.6900 / $19.0900 | Buy Now |
DISTI #
HDC36-24-1E
|
Avnet Abacus | (Alt: HDC36-24-1E) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DUST CAP, 24SZ, REC, AL, NO LANYARD,HD30 RoHS: Compliant | 0 |
|
$20.8400 / $36.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDC36-24-1E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDC36-24-1E
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |