Datasheets
HDMIULC6-4SC6 by:

Overview of: HDMIULC6-4SC6 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: HDMIULC6-4SC6

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Reel
  • 3,000 $0.3958
View this part on Digi-Key
0 Cut Tape
  • 1 $0.9100
  • 10 $0.7990
  • 100 $0.6123
  • 500 $0.4841
  • 1,000 $0.3958
View this part on Digi-Key
0 Digi-Reel
  • 1 $0.9100
  • 10 $0.7990
  • 100 $0.6123
  • 500 $0.4841
  • 1,000 $0.3958
View this part on Avnet Americas
0 Reel
  • 3,000 $0.8499
  • 6,000 $0.8327
  • 12,000 $0.8155
  • 18,000 $0.7984
  • 24,000 $0.7812
  • 30,000 $0.7640
  • 300,000 $0.7469
View this part on Avnet Americas
0 Ammo Pack
  • 1 $0.3230
View this part on Avnet Americas
0 Ammo Pack
  • 1 $0.9450
  • 10 $0.8320
  • 25 $0.7590
  • 50 $0.6580
  • 100 $0.5480
  • 250 $0.4680
  • 500 $0.3600
View this part on Newark
2 TAPE & REEL CUT
  • 1 $0.0110
  • 10 $0.0110
  • 25 $0.0110
  • 50 $0.0110
  • 100 $0.0110
  • 250 $0.0110
  • 500 $0.0110
  • 1,000 $0.0110
View this part on Newark
0 TAPE & REEL FULL
  • 3,000 $0.7410
View this part on Newark
40,210 TAPE & REEL CUT
  • 1 $0.9450
  • 10 $0.8320
  • 25 $0.7590
  • 50 $0.6580
  • 100 $0.5480
  • 250 $0.4680
  • 500 $0.3600
  • 1,000 $0.3360
View this part on Bristol Electronics
443
View this part on RS
0 Package
  • 5 $0.9320
  • 25 $0.8760
  • 50 $0.8290
  • 125 $0.7800
  • 250 $0.7450
View this part on RS
0 Reel
  • 5 $0.9320
  • 25 $0.8760
  • 50 $0.8290
  • 125 $0.7800
  • 250 $0.7450
View this part on Ameya Holding Limited
3,000
View this part on Avnet Europe
24,000
  • 3,000 $0.4194
  • 6,000 $0.3890
  • 12,000 $0.3282
  • 18,000 $0.2978
  • 24,000 $0.2699
  • 30,000 $0.2371
  • 300,000 $0.2225
View this part on element14 Asia-Pacific
39,151 Reel
  • 100 $0.6824
  • 500 $0.5401
  • 1,000 $0.4319
  • 3,000 $0.4060
View this part on element14 Asia-Pacific
39,151 TAPE & REEL CUT
  • 1 $1.0150
  • 10 $0.8891
  • 100 $0.6824
  • 500 $0.5401
  • 1,000 $0.4319
  • 3,000 $0.4060
View this part on Farnell
39,151 TAPE & REEL CUT
  • 1 $1.0055
  • 10 $0.8875
  • 100 $0.6810
  • 500 $0.5384
View this part on Farnell
39,151 Reel
  • 100 $0.6810
  • 500 $0.5384

Part Details for: HDMIULC6-4SC6

CAD Models

Part Data Attributes

HDMIULC6-4SC6 STMicroelectronics

Buy Now Datasheet

Compare Parts:

HDMIULC6-4SC6 STMicroelectronics Ultra large bandwidth ESD protection

Source Content uid HDMIULC6-4SC6
Part Life Cycle Code Active
Package Description R-PDSO-G6
Pin Count 178
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 21 Weeks, 3 Days
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 6 V
Breakdown Voltage-Nom 6 V
Clamping Voltage-Max 12 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code MO-178AB
JESD-30 Code R-PDSO-G6
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Surface Mount YES
Technology AVALANCHE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for: HDMIULC6-4SC6

Part Number Description Manufacturer Compare
HDMIULC6-4SC6Y Diodes Automotive ultra large bandwidth ESD protection STMicroelectronics HDMIULC6-4SC6 vs HDMIULC6-4SC6Y
Part Number Description Manufacturer Compare
USBLC6-2SC6Y Diodes Automotive very low capacitance ESD protection STMicroelectronics HDMIULC6-4SC6 vs USBLC6-2SC6Y
SP3004-04XTG Diodes Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-223, MO-223, 6 PIN Littelfuse Inc HDMIULC6-4SC6 vs SP3004-04XTG
HDMIULC6-4SC6Y Diodes Automotive ultra large bandwidth ESD protection STMicroelectronics HDMIULC6-4SC6 vs HDMIULC6-4SC6Y
SP3003-04JTG Diodes Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB, SC-70, MO-203, 6 PIN Littelfuse Inc HDMIULC6-4SC6 vs SP3003-04JTG
SP3002-04JTG Diodes Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB, SC-70, MO-203, 6 PIN Littelfuse Inc HDMIULC6-4SC6 vs SP3002-04JTG
CDSC706-0504C Diodes Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-70, 6 PIN Bourns Inc HDMIULC6-4SC6 vs CDSC706-0504C
SP0504SHTG Diodes Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-178AB, SC-74, 6 PIN Littelfuse Inc HDMIULC6-4SC6 vs SP0504SHTG

Related Parts

Update Alert Settings for: HDMIULC6-4SC6 by STMicroelectronics

  • Please alert me when HDMIULC6-4SC6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HDMIULC6-4SC6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDMIULC6-4SC6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HDMIULC6-4SC6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDMIULC6-4SC6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDMIULC6-4SC6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.