Part Details for HDMP-1636A by Agilent Technologies Inc
Overview of HDMP-1636A by Agilent Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HDMP-1636A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | LAN Transceiver, Single, 64 Pin, Plastic, QFP | 33 |
|
$4.7250 / $9.4500 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 64 Pin, Plastic, QFP | 39 |
|
$14.7075 / $17.8875 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 64 Pin, Plastic, QFP | 4 |
|
$18.8482 / $21.2042 | Buy Now |
Part Details for HDMP-1636A
HDMP-1636A CAD Models
HDMP-1636A Part Data Attributes:
|
HDMP-1636A
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDMP-1636A
Agilent Technologies Inc
Ethernet Transceiver, 1-Trnsvr, PQFP64, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | QFP | |
Package Description | FQFP, QFP64,.5SQ | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1250000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP64,.5SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for HDMP-1636A
This table gives cross-reference parts and alternative options found for HDMP-1636A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDMP-1636A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDMP-1636A | Ethernet Transceiver, Bipolar, PQFP64, | Hewlett Packard Co | HDMP-1636A vs HDMP-1636A |