Datasheets
HDSP-513E-00000 by:

Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.22mm, DIP-10

Part Details for HDSP-513E-00000 by Broadcom Limited

Overview of HDSP-513E-00000 by Broadcom Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Part Details for HDSP-513E-00000

HDSP-513E-00000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HDSP-513E-00000 Part Data Attributes

HDSP-513E-00000 Broadcom Limited
Buy Now Datasheet
Compare Parts:
HDSP-513E-00000 Broadcom Limited Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.22mm, DIP-10
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BROADCOM INC
Package Description DIP-10
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color HIGH EFFICIENCY RED
Color@Wavelength Orange-Red
Configuration COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height 14.22 mm
Forward Current-Max 0.025 A
Forward Voltage-Max 2.4 V
JESD-609 Code e3/e1
Number of Characters 1
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -35 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 635 nm
Terminal Finish TIN/TIN SILVER COPPER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDSP-513E-00000 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDSP-513E-00000 by Broadcom Limited

  • Please alert me when HDSP-513E-00000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HDSP-513E-00000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDSP-513E-00000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HDSP-513E-00000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDSP-513E-00000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDSP-513E-00000 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: