-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1230-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
2560 In Stock |
|
$1.5807 / $3.7600 | Buy Now |
DISTI #
HDSP-5551
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-5551) RoHS: Compliant Min Qty: 2560 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.4552 / $1.7120 | Buy Now |
DISTI #
97K1137
|
Newark | 7Seg Display, Com Anode, Red, 1.48Mcd, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:1.48Mcd, No. Of Digits/Alpha:1, Character Size:14.2Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Broadcom HDSP-5551 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2472 |
|
$1.9000 / $3.9000 | Buy Now |
DISTI #
630-HDSP-5551
|
Mouser Electronics | LED Displays & Accessories Red 626nm 0.56in 7 Segment RoHS: Compliant | 3728 |
|
$1.6100 / $3.7600 | Buy Now |
DISTI #
1003300
|
element14 Asia-Pacific | LED DISPLAY, 0.56", HE-RED RoHS: Compliant Min Qty: 1 Container: Each | 2082 |
|
$1.7048 / $3.9878 | Buy Now |
DISTI #
1003300
|
Farnell | LED DISPLAY, 0.56", HE-RED RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 2092 |
|
$1.6537 / $4.2541 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 320 | 7680 |
|
$2.7400 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-5551
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-5551
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN SILVER COPPER |