Part Details for HDSP-7501-CD000 by Avago Technologies
Overview of HDSP-7501-CD000 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HDSP-7501-CD000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 315 |
|
$1.2132 / $2.8000 | Buy Now |
|
Quest Components | HDSP-7501-CD000 | 252 |
|
$1.7500 / $3.7500 | Buy Now |
Part Details for HDSP-7501-CD000
HDSP-7501-CD000 CAD Models
HDSP-7501-CD000 Part Data Attributes
|
HDSP-7501-CD000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-7501-CD000
Avago Technologies
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.6mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-7501-CD000
This table gives cross-reference parts and alternative options found for HDSP-7501-CD000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-7501-CD000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-7501-CD000 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm, | Broadcom Limited | HDSP-7501-CD000 vs HDSP-7501-CD000 |