Part Details for HDSP-A151 by Broadcom Limited
Overview of HDSP-A151 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, | |
SLR1050A-151KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1050A-151KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for HDSP-A151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1096
|
Newark | Led Display, 0.3", Red, Led Colour:Red, Forward Current If:20Ma, Forward Voltage:1.8V, Luminous Intensity:14Mcd, No. Of Digits/Alpha:1, Character Size:7.6Mm, Common Connection:Common Anode, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Broadcom HDSP-A151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $4.8900 | Buy Now |
DISTI #
516-3243-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL RED 10DIP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1678 In Stock |
|
$1.9587 / $4.7100 | Buy Now |
DISTI #
HDSP-A151
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-A151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 39 |
|
$1.0423 | Buy Now |
DISTI #
630-HDSP-A151
|
Mouser Electronics | LED Displays & Accessories Red 637nm 0.3in 7 Segment RoHS: Compliant | 1899 |
|
$2.0100 / $4.7000 | Buy Now |
DISTI #
HDSP-A151
|
TME | Display: LED, 7-segment, 7.62mm, 0.3", No.char: 1, red, 6.9÷14mcd Min Qty: 1 | 204 |
|
$3.2300 / $3.7200 | Buy Now |
DISTI #
HDSP-A151
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube (Alt: HDSP-A151) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-A151
HDSP-A151 CAD Models
HDSP-A151 Part Data Attributes
|
HDSP-A151
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-A151
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-A151
This table gives cross-reference parts and alternative options found for HDSP-A151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-A151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-A151 | 7 SEG NUMERIC DISPLAY, RED, 7.6mm | Avago Technologies | HDSP-A151 vs HDSP-A151 |
HDSP-A151 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm | Hewlett Packard Co | HDSP-A151 vs HDSP-A151 |