Part Details for HDSP-F107-00033 by Agilent Technologies Inc
Overview of HDSP-F107-00033 by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for HDSP-F107-00033
HDSP-F107-00033 CAD Models
HDSP-F107-00033 Part Data Attributes
|
HDSP-F107-00033
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-F107-00033
Agilent Technologies Inc
Smart/Normal 7 Seg Numeric LED Display, Red, 10mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |