-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 8mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-U203-ND
|
DigiKey | DISPLAY 7SEG 0.31" SGL RED 10DIP Min Qty: 3000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3032 | Buy Now |
DISTI #
HDSP-U203
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-U203) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$1.1764 / $1.3840 | Buy Now |
DISTI #
68K1405
|
Newark | Led Display, 7-Seg, Cmn Cthd, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:5.39Mcd, No. Of Digits/Alpha:1, Character Size:8Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Broadcom HDSP-U203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$1.1900 | Buy Now |
DISTI #
630-HDSP-U203
|
Mouser Electronics | LED Displays & Accessories Red 626nm .31in 7 Segment RoHS: Compliant | 0 |
|
$1.3000 / $1.3100 | Order Now |
|
Ameya Holding Limited | Min Qty: 200 | 7041 |
|
$3.0118 / $3.1442 | Buy Now |
DISTI #
1003396
|
element14 Asia-Pacific | LED DISPLAY, 0.31", HE-RED RoHS: Compliant Min Qty: 1 Container: Each | 151 |
|
$1.5631 / $3.2447 | Buy Now |
DISTI #
1003396
|
Farnell | LED DISPLAY, 0.31", HE-RED RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 151 |
|
$1.5911 / $3.6872 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 600 |
|
$2.2100 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-U203
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-U203
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 8mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN SILVER COPPER |