Part Details for HE12-10.2-AG by Bel Fuse
Overview of HE12-10.2-AG by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE12-10.2-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE12-10.2-AG
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 10.2A Case E - Bulk (Alt: HE12-10.2-AG) RoHS: Compliant Min Qty: 72 Package Multiple: 9 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HE12-10.2-AG
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 10.2A Case E - Bulk (Alt: HE12-10.2-AG) RoHS: Compliant Min Qty: 72 Package Multiple: 9 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HE12-10.2-AG
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 10.2A Case E - Bulk (Alt: HE12-10.2-AG) RoHS: Compliant Min Qty: 72 Package Multiple: 9 Container: Bulk | 0 |
|
RFQ |
Part Details for HE12-10.2-AG
HE12-10.2-AG CAD Models
HE12-10.2-AG Part Data Attributes
|
HE12-10.2-AG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
HE12-10.2-AG
Bel Fuse
AC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 110 V | |
Input Voltage-Min | 87 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
Alternate Parts for HE12-10.2-AG
This table gives cross-reference parts and alternative options found for HE12-10.2-AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE12-10.2-AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD24-4.8-AG | AC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT | Bel Fuse | HE12-10.2-AG vs HD24-4.8-AG |
HE12-10.2-A | 1-OUTPUT AC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | HE12-10.2-AG vs HE12-10.2-A |
HC24-2.4-A | 1-OUTPUT AC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | HE12-10.2-AG vs HC24-2.4-A |
HD24-4.8A | AC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | HE12-10.2-AG vs HD24-4.8A |