Part Details for HE2AN-S-AC120V by Panasonic Electronic Components
Overview of HE2AN-S-AC120V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HE2AN-S-AC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B868
|
Newark | He Relay |Panasonic HE2AN-S-AC120V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3100 / $26.0400 | Buy Now |
DISTI #
255-1667-ND
|
DigiKey | RELAY GEN PURPOSE DPST 25A 120V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7440 | Buy Now |
DISTI #
HE2AN-S-AC120V
|
Avnet Americas | Relay Power DPST 277VAC 120VAC Screw Carton/Case - Bulk (Alt: HE2AN-S-AC120V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$12.0702 | Buy Now |
DISTI #
769-HE2AN-S-AC120V
|
Mouser Electronics | General Purpose Relays 2 Form A 25A 120VAC Scw Term Typ AC Coil RoHS: Compliant | 1 |
|
$26.0300 / $42.0500 | Buy Now |
DISTI #
74613856
|
RS | Energy Managment RelayHE Relay | Panasonic Electronic Components HE2AN-S-AC120V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0000 | RFQ |
|
Future Electronics | HE Series 25 A DPST-NO 120 VDC Screw terminal type Chassis Mount Power Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Box | 0Box |
|
$27.7500 / $28.3100 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 25A DPST-NO(51x34x52.8)mm RoHS: Compliant |
18 In Stock |
|
$19.8500 / $25.6000 | Buy Now |
DISTI #
51545110
|
Verical | Power Relay 120VAC 25A DPST-NO(51x34x52.8)mm Min Qty: 2 Package Multiple: 1 Date Code: 1906 | Americas - 17 |
|
$26.8580 / $33.2800 | Buy Now |
|
Master Electronics | Power Relay 120VAC 25A DPST-NO(51x34x52.8)mm RoHS: Compliant |
18 In Stock |
|
$19.8500 / $25.6000 | Buy Now |
Part Details for HE2AN-S-AC120V
HE2AN-S-AC120V CAD Models
HE2AN-S-AC120V Part Data Attributes
|
HE2AN-S-AC120V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE2AN-S-AC120V
Panasonic Electronic Components
Power/Signal Relay, DPST, Momentary, 2700mW (Coil), 25A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 70 V, COIL RELEASE VOLTAGE(AC): 18 V | |
Body Breadth | 34 mm | |
Body Height | 44.5 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(AC)-Max | 0.022 A | |
Coil Power | 2700 mW | |
Coil Resistance | 5200 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 25A@277VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 50mm x 34mm x 44.5mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SCREW |