-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.012A (Coil), 24VDC (Coil), 288mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4144
|
Newark | Relay, Reed, Spdt, 175Vdc, 0.25A, Tht, Contact Configuration:Spdt, Coil Voltage:24Vdc, Product Range:He700 Series, Relay Mounting:Through Hole, Coil Resistance:2Kohm, Switching Current Max:250Ma, Switching Voltage Max:175Vdc Rohs Compliant: Yes |Littelfuse HE721C2400 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2496 |
|
$3.0700 / $3.5800 | Buy Now |
DISTI #
HE116-ND
|
DigiKey | RELAY REED SPDT 250MA 24V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2781 In Stock |
|
$3.0354 / $5.2000 | Buy Now |
DISTI #
934-HE721C2400
|
Mouser Electronics | Reed Relays REED RELAY RoHS: Compliant | 2136 |
|
$3.0700 / $4.9300 | Buy Now |
|
Future Electronics | SENSORS AND RELAYS RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 1050Tube |
|
$2.7900 / $3.1000 | Buy Now |
|
Future Electronics | SENSORS AND RELAYS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.7900 / $3.1000 | Buy Now |
DISTI #
HE721C2400
|
TTI | Reed Relays REED RELAY Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 1975 In Stock |
|
$2.8400 / $3.2100 | Buy Now |
DISTI #
HE721C2400
|
TME | Relay: reed switch, SPDT, Ucoil: 24VDC, max.175VDC, Rcoil: 2000Ω Min Qty: 1 | 487 |
|
$2.9600 / $4.9000 | Buy Now |
DISTI #
30G538
|
Bürklin Elektronik | Reed relay, 5 V·A, Changeover, 0.25 A Min Qty: 1 | 76 |
|
$3.1556 / $4.2467 | Buy Now |
DISTI #
1652580
|
element14 Asia-Pacific | RELAY, REED, SPDT, 175VDC, 0.25A, THT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9013 / $5.1585 | Buy Now |
DISTI #
1652580
|
Farnell | RELAY, REED, SPDT, 175VDC, 0.25A, THT RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$3.1628 / $3.9971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE721C2400
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HE721C2400
Littelfuse Inc
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.012A (Coil), 24VDC (Coil), 288mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 7.22 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 19.05 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 16 V | |
Coil Power | 288 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 44 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.18A@120VAC | |
Contact Current(AC)-Max | 0.18 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 5W@175VDC | |
Contact (DC) Max Rating R Load | 0.25A@175VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 175 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |