Part Details for HEDS-9200#360 by Broadcom Limited
Results Overview of HEDS-9200#360 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDS-9200#360 Information
HEDS-9200#360 by Broadcom Limited is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10114492-008LF | Amphenol Communications Solutions | HPCE R/A REC 32P24S | |
| 10118192-0001LF | Amphenol Communications Solutions | Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange | |
| 67292-009 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 18 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. |
Price & Stock for HEDS-9200#360
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58Y4809
|
Newark | Encoder, Optical, 2-Ch, 360 Counts, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Channels:2 Channel, Rotational Speed Max:-, Encoder Resolution:360Cpr, Product Range:-, Svhc:No Svhc (15-Jan-2018), No. Of Rohs Compliant: Yes |Broadcom HEDS-9200#360 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |