-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4001B - Quad 2-input NOR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEF4001BT,652
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SO Bulk - Bulk (Alt: HEF4001BT,652) RoHS: Compliant Min Qty: 1140 Package Multiple: 1140 Container: Bulk | 4087 |
|
RFQ | |
DISTI #
HEF4001BT,652
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SO Bulk - Rail/Tube (Alt: HEF4001BT,652) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 915 Partner Stock |
|
RFQ | |
|
Bristol Electronics | Min Qty: 7 | 57 |
|
$0.3750 / $0.7500 | Buy Now |
|
Rochester Electronics | HEF4001BT - NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 434 |
|
$0.1347 / $0.1585 | Buy Now |
DISTI #
C1S548200138959
|
Chip1Stop | HEF4001BT/SOT108/SO14 RoHS: Compliant pbFree: Yes | 2 |
|
$0.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4001BT,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4001BT,652
Nexperia
HEF4001B - Quad 2-input NOR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4001BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4001BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14001UBDG | Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE | onsemi | HEF4001BT,652 vs MC14001UBDG |
MC14001UBD | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | HEF4001BT,652 vs MC14001UBD |
MC14001BDG | Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE | onsemi | HEF4001BT,652 vs MC14001BDG |
MC14001UBDR2G | Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL | onsemi | HEF4001BT,652 vs MC14001UBDR2G |