Part Details for HEF4007UBTD by Nexperia
Overview of HEF4007UBTD by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for HEF4007UBTD
HEF4007UBTD CAD Models
HEF4007UBTD Part Data Attributes
|
HEF4007UBTD
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4007UBTD
Nexperia
Inverter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | DUAL COMPLEMENTARY PAIR PLUS INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 80 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for HEF4007UBTD
This table gives cross-reference parts and alternative options found for HEF4007UBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4007UBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4007UBNSR | CMOS dual complementary pair plus inverter 14-SO -55 to 125 | Texas Instruments | HEF4007UBTD vs CD4007UBNSR |
CD4007UBMT | CMOS dual complementary pair plus inverter 14-SOIC -55 to 125 | Texas Instruments | HEF4007UBTD vs CD4007UBMT |
933372620653 | Inverter | Nexperia | HEF4007UBTD vs 933372620653 |
933372620652 | Inverter | Nexperia | HEF4007UBTD vs 933372620652 |
MC14007UBDR2 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | HEF4007UBTD vs MC14007UBDR2 |
HCF4007UM013TR | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | HEF4007UBTD vs HCF4007UM013TR |
MC14007UBDR2G | Dual Complementary Pair Plus Inverter, SOIC-14 NB, 2500-REEL | onsemi | HEF4007UBTD vs MC14007UBDR2G |
HEF4007UBT,652 | HEF4007UB - Dual complementary pair and inverter SOIC 14-Pin | NXP Semiconductors | HEF4007UBTD vs HEF4007UBT,652 |
MC14007UBDR2 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | HEF4007UBTD vs MC14007UBDR2 |
CD4007CM | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | HEF4007UBTD vs CD4007CM |