Part Details for HEF40098BT,652 by Nexperia
Results Overview of HEF40098BT,652 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEF40098BT,652 Information
HEF40098BT,652 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HEF40098BT,652
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Buffer/LineDriver6-ChannelInverting3-STCMOS16-PinSOBulk | 136000 |
|
RFQ |
US Tariff Estimator: HEF40098BT,652 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HEF40098BT,652
HEF40098BT,652 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF40098BT,652 Part Data Attributes
|
|
HEF40098BT,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF40098BT,652
Nexperia
HEF40098B - Hex inverting buffer; 3-state@en-us
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOP | |
| Package Description | Sop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | SOT109-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1995-01-01 | |
| Additional Feature | One Function With Two Bits | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 120 Ma | |
| Prop. Delay@Nom-Sup | 160 Ns | |
| Propagation Delay (tpd) | 160 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for HEF40098BT,652
This table gives cross-reference parts and alternative options found for HEF40098BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF40098BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 933373410653 | NXP Semiconductors | Check for Price | IC HEX 1-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Bus Driver/Transceiver | HEF40098BT,652 vs 933373410653 |
| 933373410652 | NXP Semiconductors | Check for Price | IC HEX 1-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Bus Driver/Transceiver | HEF40098BT,652 vs 933373410652 |
HEF40098BT,652 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the HEF40098BT,652 is 4.5V to 15V, although it can operate down to 3V with reduced performance.
-
To ensure proper power-on and power-off, Nexperia recommends using a power-on reset (POR) circuit or a voltage supervisor to guarantee a clean power-up sequence.
-
The HEF40098BT,652 can operate at clock frequencies up to 10 MHz, but the maximum frequency may vary depending on the specific application and operating conditions.
-
The OE pin should be connected to VCC or a logic high signal to enable the outputs. Leaving the OE pin floating or unconnected can cause unpredictable behavior.
-
The Schmitt trigger inputs provide hysteresis, which helps to improve noise immunity and reduce the effects of slow input transitions on the device's operation.