Part Details for HEF40106BTT,112 by NXP Semiconductors
Overview of HEF40106BTT,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEF40106BTT,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HEF40106BTT,112-954-ND
|
DigiKey | IC INVERTER Min Qty: 1631 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8188 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | HEF40106BTT - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, TSSOP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8188 |
|
$0.1579 / $0.1858 | Buy Now |
Part Details for HEF40106BTT,112
HEF40106BTT,112 CAD Models
HEF40106BTT,112 Part Data Attributes
|
HEF40106BTT,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF40106BTT,112
NXP Semiconductors
HEF40106B - Hex inverting Schmitt trigger TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 180 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for HEF40106BTT,112
This table gives cross-reference parts and alternative options found for HEF40106BTT,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF40106BTT,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF40106BTT,118 | HEF40106B - Hex inverting Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | HEF40106BTT,112 vs HEF40106BTT,118 |
HEF40106BTT | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | HEF40106BTT,112 vs HEF40106BTT |
935299243118 | Inverter | Nexperia | HEF40106BTT,112 vs 935299243118 |
HEF40106BTT,112 | HEF40106B - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | HEF40106BTT,112 vs HEF40106BTT,112 |
HEF40106BTT,118 | HEF40106B - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | HEF40106BTT,112 vs HEF40106BTT,118 |
HEF40106BTT-Q100 | Inverter | Nexperia | HEF40106BTT,112 vs HEF40106BTT-Q100 |