Part Details for HEF4013BD by NXP Semiconductors
Results Overview of HEF4013BD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEF4013BD Information
HEF4013BD by NXP Semiconductors is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: HEF4013BD by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HEF4013BD
HEF4013BD Part Data Attributes
|
|
HEF4013BD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4013BD
NXP Semiconductors
IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, SOT-73, CERDIP-14, FF/Latch
|
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Part Package Code | DIP | |
| Package Description | SOT-73, CERDIP-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.94 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | D FLIP-FLOP | |
| Max Frequency@Nom-Sup | 7000000 Hz | |
| Max I(ol) | 0.00035999999999999997 A | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | COMPLEMENTARY | |
| Package Body Material | CERAMIC, GLASS-SEALED | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Prop. Delay@Nom-Sup | 220 ns | |
| Propagation Delay (tpd) | 220 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Trigger Type | POSITIVE EDGE | |
| Width | 7.62 mm | |
| fmax-Min | 7 MHz |
Alternate Parts for HEF4013BD
This table gives cross-reference parts and alternative options found for HEF4013BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4013BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/05101BCA | Harris Semiconductor | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, CERAMIC, DIP-14 | HEF4013BD vs M38510/05101BCA |
| CD4013BFB | Harris Semiconductor | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | HEF4013BD vs CD4013BFB |
| CD4013BF3A | Harris Semiconductor | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | HEF4013BD vs CD4013BF3A |
| CD4013BEE4 | Texas Instruments | Check for Price | CMOS Dual D-Type Flip Flop 14-PDIP -55 to 125 | HEF4013BD vs CD4013BEE4 |
| M38510H05151SCX | Harris Semiconductor | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, CERAMIC, DIP-14 | HEF4013BD vs M38510H05151SCX |
| M38510/05151BCX | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | HEF4013BD vs M38510/05151BCX |
| BU4013B | ROHM Semiconductor | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, DIP-14 | HEF4013BD vs BU4013B |