Part Details for HEF4015BT,653 by Nexperia
Results Overview of HEF4015BT,653 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEF4015BT,653 Information
HEF4015BT,653 by Nexperia is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HEF4015BT,653
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HEF4015BT,653
|
Avnet Americas | Shift Register, HEF4015B, Serial to Parallel, 2 Element, 4 -Bit, 16 Pins, SOIC - Tape and Reel (Alt: HEF4015BT,653) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2237 / $0.2397 | Buy Now |
|
|
Rochester Electronics | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 93 |
|
$0.2327 / $0.3753 | Buy Now |
|
DISTI #
HEF4015BT.653
|
TME | IC: digital, 4bit,static shift register, Ch: 2, CMOS, SMD, SO16 Min Qty: 1 | 1750 |
|
$0.4440 / $0.7000 | Buy Now |
|
|
Chip Stock | 4000BSeries3to15VSurfaceMountDual4-BitStaticShiftRegister-SOIC-16 | 123000 |
|
RFQ |
US Tariff Estimator: HEF4015BT,653 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HEF4015BT,653
HEF4015BT,653 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4015BT,653 Part Data Attributes
|
|
HEF4015BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4015BT,653
Nexperia
HEF4015B - Dual 4-bit static shift register@en-us SOP 16-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NEXPERIA | |
| Part Package Code | SOP | |
| Package Description | SOP, | |
| Pin Count | 16 | |
| Manufacturer Package Code | SOT109-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Date Of Intro | 1995-01-01 | |
| Samacsys Manufacturer | Nexperia | |
| Additional Feature | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER | |
| Count Direction | RIGHT | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | SERIAL IN PARALLEL OUT | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR, 13 INCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 260 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | NICKEL PALLADIUM GOLD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | POSITIVE EDGE | |
| Width | 3.9 mm | |
| fmax-Min | 7 MHz |
Alternate Parts for HEF4015BT,653
This table gives cross-reference parts and alternative options found for HEF4015BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4015BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 933372680652 | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Shift Register | HEF4015BT,653 vs 933372680652 |
| CD4015BM96 | Texas Instruments | Check for Price | CMOS Dual 4-Stage Static Shift Register 16-SOIC -55 to 125 | HEF4015BT,653 vs CD4015BM96 |
| CD4015BNSRE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | HEF4015BT,653 vs CD4015BNSRE4 |
| MC14015BDR2 | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16 | HEF4015BT,653 vs MC14015BDR2 |
| HCF4015BM1 | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOP-16 | HEF4015BT,653 vs HCF4015BM1 |
| MC14015BDR2 | Rochester Electronics LLC | Check for Price | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | HEF4015BT,653 vs MC14015BDR2 |
| GD4015BD | Goldstar Electron Co Ltd | Check for Price | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16, | HEF4015BT,653 vs GD4015BD |
| CD4015BMTE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | HEF4015BT,653 vs CD4015BMTE4 |
| MC14015BD | Rochester Electronics LLC | Check for Price | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | HEF4015BT,653 vs MC14015BD |
HEF4015BT,653 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the HEF4015BT is 4.5V to 15.5V.
-
To ensure proper power supply, connect pin 16 (VCC) to a stable voltage source and pin 8 (GND) to ground. Decouple the power supply with a 100nF capacitor between VCC and GND.
-
The maximum frequency of operation for the HEF4015BT is 10MHz.
-
Unused inputs should be connected to VCC or GND through a 1kΩ resistor to prevent floating inputs and ensure proper operation.
-
The maximum output current of the HEF4015BT is 10mA per output pin.